Filter Your Search
1 - 5 of 5 results
|
ADG528ATQ
Analog Devices Inc
|
$25.1886 | No | No | Not Recommended | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | Q-18 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
PMADG528ATQ
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 1 kΩ | 450 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
ADG528ATQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 14 Ω | 400 ns | 400 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-18 | 18 | unknown | 8542.39.00.01 | ||||||||||
|
ADG528ATQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | MILITARY | R-GDIP-T18 | COMMERCIAL | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 18 | unknown | ||||||||||
|
PMADG528ATQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 1 kΩ | 600 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 |