Filter Your Search
1 - 2 of 2 results
|
ADG526AKR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | unknown | 8542.39.00.01 | ||
|
ADG526AKR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 |