Filter Your Search
1 - 3 of 3 results
|
ADG526ABQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 8542.39.00.01 | |||
|
PMADG526ABQ
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 1 kΩ | 450 ns | 20 mA | CMOS | 16 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADG526ABQ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 |