Filter Your Search
1 - 2 of 2 results
|
ADG509AKNZ
Analog Devices Inc
|
$5.4166 | No | Yes | Not Recommended | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG509AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |