Filter Your Search
1 - 2 of 2 results
![]() |
ADG451BRZ-REEL7
Analog Devices Inc
|
$6.1344 | No | Yes | Active | 5 V | YES | -5 V | 12 Ω | 300 mΩ | 220 ns | 140 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG451BRZ-REEL
Analog Devices Inc
|
$6.5861 | No | Yes | Active | 5 V | YES | -5 V | 12 Ω | 300 mΩ | 220 ns | 140 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |