Filter Your Search
1 - 4 of 4 results
|
ADG438FBRZ-REEL
Analog Devices Inc
|
$7.0399 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 93 dB | 200 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG438FBRZ
Analog Devices Inc
|
$8.7479 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 8 | 1 | 93 dB | 200 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG438FBRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 8 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
ADG438FBRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 220 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |