Filter Your Search
1 - 10 of 27 results
|
ADG409BR-REEL7
Analog Devices Inc
|
$3.9364 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AC, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 | |||||
|
ADG409BRZ-REEL
Analog Devices Inc
|
$4.3479 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||
|
ADG409BR
Analog Devices Inc
|
$5.2994 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AC, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG409BRZ-REEL7
Analog Devices Inc
|
$5.6014 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||
|
ADG409BNZ
Analog Devices Inc
|
$5.9625 | No | Yes | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEDA FREE, PLASTIC, MS-001AB, DIP-16 | 16 | N-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||
|
ADG409BRZ
Analog Devices Inc
|
$5.9797 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||
|
ADG409BRUZ
Analog Devices Inc
|
$6.3838 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||
|
ADG409BRUZ-REEL7
Analog Devices Inc
|
$6.7200 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||
|
ADG409BRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
ADG409BCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE | unknown | 8542.39.00.01 |