Parametric results for: adg222kpz under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg222kpz
Select parts from the table below to compare.
Compare
Compare
ADG222KPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 4 80 dB INDUSTRIAL S-PQCC-J20 COMMERCIAL e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 4.57 mm 8.966 mm ROCHESTER ELECTRONICS LLC QLCC QCCJ, 20 unknown
ADG222KPZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 15 V YES -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 4 80 dB INDUSTRIAL S-PQCC-J20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 4.57 mm 8.966 mm ANALOG DEVICES INC QLCC QCCJ, 20 compliant 8542.39.00.01