Filter Your Search
1 - 1 of 1 results
|
ADG1634BRUZ-REEL7
Analog Devices Inc
|
$9.2711 | No | Yes | Active | 5 V | YES | -5 V | 5 Ω | 120 mΩ | 98 ns | 259 ns | SPDT | CMOS | -8 V | -3.3 V | 1 | 4 | 64 dB | SEPARATE OUTPUT | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |