Filter Your Search
1 - 2 of 2 results
|
ADG1634BCPZ-REEL7
Analog Devices Inc
|
$4.6869 | No | Yes | Active | 5 V | YES | -5 V | 5 Ω | 120 mΩ | 98 ns | 259 ns | SPDT | CMOS | -8 V | -3.3 V | 1 | 4 | 64 dB | SEPARATE OUTPUT | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-20 | 20 | CP-20-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1634BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 5 Ω | 120 mΩ | 98 ns | 259 ns | SPDT | CMOS | -8 V | -3.3 V | 1 | 4 | 64 dB | 8 V | 3.3 V | AUTOMOTIVE | S-XQCC-N20 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown |