Parametric results for: adg1633bruzreel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg1633bruzreel7
Select parts from the table below to compare.
Compare
Compare
ADG1633BRUZ-REEL7
Analog Devices Inc
$7.6103 No Yes Active 5 V YES -5 V 5 Ω 120 mΩ 98 ns 259 ns SPDT CMOS -8 V -3.3 V 1 3 64 dB SEPARATE OUTPUT 8 V 3.3 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG1633BRUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 5 Ω 120 mΩ 98 ns 259 ns SPDT CMOS -8 V -3.3 V 1 3 64 dB 8 V 3.3 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 225 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown