Filter Your Search
1 - 2 of 2 results
|
ADF4196BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | SELECTABLE 4/5 OR 8/9 PRESCALER | 1 | 30 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 5A991.B | 8542.39.00.01 | |||
|
ADF4196BCPZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | SELECTABLE 4/5 OR 8/9 PRESCALER | 1 | 30 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |