Parametric results for: adf04st04 under Slide Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adf04st04
Select parts from the table below to compare.
Compare
Compare
ADF04ST04
TE Connectivity
$1.4861 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED NICKEL SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 100 MΩ -30 °C 85 °C PANEL MOUNT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TAPE SEALED NO COPPER ALLOY SOLDER 7.5 mm 3.5 mm 12.14 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity