Filter Your Search
1 - 2 of 2 results
|
ADEL2020AR-20-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 500 V/us | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 7.5 µA | YES | NO | -18 V | 18 V | INDUSTRIAL | 8000 | R-PDSO-G20 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
ADEL2020AR-20-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 500 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 8000 | R-PDSO-G20 | COMMERCIAL | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |