Filter Your Search
1 - 3 of 3 results
|
ADE0704
TE Connectivity
|
$2.2635 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 7 | 7 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 14 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 19.8 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
ADE07S
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 19.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | |||||||
|
ADE07
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 14 | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 19.8 mm | 0.106 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 |