Filter Your Search
1 - 1 of 1 results
|
ADE05S
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 5 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 14.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |