Filter Your Search
1 - 10 of 29 results
|
AAA-DDR-131-Y05
Lotes Co Ltd
|
Check for Price | Contact Manufacturer | 204 | 2 | 600 µm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (80) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
ADDR0067-P005A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
ADDR0067-P006A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
AAA-DDR-110-K01
Lotes Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 204 | 2 | 600 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ADDR0205-P001A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | e3 | UL | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.323 inch | 2.874 inch | LOTES CO LTD | unknown | |||||||||||||
|
AAA-DDR-110-P07
Lotes Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 204 | 2 | 600 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
AAA-DDR-110-K09
Lotes Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 204 | 2 | 600 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ADDR0208-P001A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | e4 | UL | 94V-0 | RECEPTACLE | Gold (Au) | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.339 inch | 2.874 inch | LOTES CO LTD | unknown | ||||||||||||||
|
ADDR0067-P004A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
AAA-DDR-110-K04
Lotes Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 204 | 2 | 600 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |