Filter Your Search
1 - 8 of 8 results
|
ADDR0067-P006A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
ADDR0067-P005A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
ADDR0205-P001A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | e3 | UL | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.323 inch | 2.874 inch | LOTES CO LTD | unknown | |||||||||||
|
ADDR0067-P004A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | LOTES CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
ADDR0208-P001A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | e4 | UL | 94V-0 | RECEPTACLE | Gold (Au) | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.339 inch | 2.874 inch | LOTES CO LTD | unknown | ||||||||||||
|
ADDR0111-P005A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.8 N | POLARIZATION NOTCH | 59.8 N | UL | 94V-0 | PEG | RECEPTACLE | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.362 inch | 0.957 inch | 3.026 inch | LOTES CO LTD | unknown | ||||||||||||
|
ADDR0207-P003A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | UL | 94V-0 | PEG | RECEPTACLE | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2 mm | 15u inch | SURFACE MOUNT | 0.204 inch | 0.338 inch | 2.874 inch | LOTES CO LTD | unknown | ||||||||||||
|
ADDR0207-P001A
Lotes Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 260 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 59.82 N | 59.82 N | e3 | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.204 inch | 0.338 inch | 2.874 inch | LOTES CO LTD | unknown |