Filter Your Search
1 - 4 of 4 results
|
ADDC27008PBTV
Analog Devices Inc
|
Check for Price | No | Obsolete | 270 V | 8 V | 350 V | 180 V | 7.84 V | 8.16 V | 3 | YES | YES | ALSO HAS TWO ADDITIONAL OUTPUTS OF 8V | DC-DC REGULATED POWER SUPPLY MODULE | 0.125 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-F17 | e0 | Not Qualified | 90 °C | -55 °C | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | compliant | EAR99 | 8542.39.00.01 | |||
|
ADDC27008QMLE
Analog Devices Inc
|
Check for Price | No | Obsolete | 270 V | 8 V | 350 V | 180 V | 7.84 V | 8.16 V | 3 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.125 % | 1 | HYBRID | MILITARY | 200 W | R-XDFM-F17 | e0 | Not Qualified | 125 °C | -55 °C | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | compliant | EAR99 | |||||
|
ADDC27008PBKV
Analog Devices Inc
|
Check for Price | No | Obsolete | 270 V | 8 V | 350 V | 180 V | 7.84 V | 8.16 V | 3 | YES | YES | ALSO HAS TWO ADDITIONAL OUTPUTS OF 8V | DC-DC REGULATED POWER SUPPLY MODULE | 0.125 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDFM-F17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | compliant | EAR99 | 8542.39.00.01 | |||
|
ADDC27008PBTV/QMLE
Analog Devices Inc
|
Check for Price | No | Obsolete | 270 V | 8 V | 350 V | 180 V | 7.84 V | 8.16 V | 3 | YES | YES | ALSO HAS TWO ADDITIONAL OUTPUTS OF 8V | DC-DC REGULATED POWER SUPPLY MODULE | 0.125 % | 1 | HYBRID | MILITARY | 200 W | R-XDFM-F17 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | compliant | EAR99 |