Filter Your Search
1 - 4 of 4 results
|
ADD8710ARUZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 12 mV | 5 MHz | 8 V/us | 1.5 µA | 1 | BUFFER | 16 V | CMOS | 10 mA | 18 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADD8710ARUZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 12 mV | 5 MHz | 8 V/us | 1.5 µA | 1 | BUFFER | 16 V | CMOS | 10 mA | 18 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ADD8710ARUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 mV | 5 MHz | 8 V/us | 1.5 µA | 1 | BUFFER | 16 V | CMOS | 10 mA | 18 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown | |||||||
|
ADD8710ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 mV | 5 MHz | 8 V/us | 1.5 µA | 1 | BUFFER | 16 V | CMOS | 10 mA | 18 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown |