Filter Your Search
1 - 3 of 3 results
|
ADC-HC12BMM-QL
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 25 V | 1 | 0.012 % | 12 | 3.4 kHz | 300 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -25 V | -12 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
ADC-HC12BMM-QL
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 25 V | 1 | 0.012 % | 12 | 3.4 kHz | 300 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -25 V | -12 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | DATEL INC | DIP | DIP, DIP32,.9 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
ADC-HC12BMM-QL
C&D Technologies Inc
|
Check for Price | No | Transferred | 12 V | 25 V | 1 | 0.012 % | 12 | 3.4 kHz | 300 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -25 V | -12 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 |