Filter Your Search
1 - 10 of 114 results
|
HADC574ZBCN
Honeywell Sensing and Control
|
Check for Price | Active | 20 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HADC574ZCMJ
Honeywell Sensing and Control
|
Check for Price | Active | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC574AJP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | 20 mA | BICMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||||
|
ADC574ASD
International Rectifier
|
Check for Price | No | Obsolete | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
ADC-574AJ
DATEL Inc
|
Check for Price | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.43 mm | 35.6 mm | DATEL INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
ADC574ATH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.75 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | 20 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-28 | unknown | |||||||||||
|
HADC574ZBIJ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | OTHER | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
HADC574ZBCD
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
ADC-574AK
DATEL Inc
|
Check for Price | Obsolete | 12 V | 10 V | 1 | 0.0122 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.43 mm | 35.6 mm | DATEL INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
ADC574KD
Burr-Brown Corp
|
Check for Price | Obsolete | 20 V | 1 | 0.012 % | 12 | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | BURR-BROWN CORP | , DIE OR CHIP | unknown | 8542.39.00.01 |