Filter Your Search
1 - 2 of 2 results
|
ADC12DJ3200AAV
Texas Instruments
|
$1,445.1035 | Yes | Yes | Active | 1.1 V | 1.04 V | 2 | 12 | 3.2 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -1.04 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | 3A001A5A3 | 2017-06-27 | Texas Instruments | |||
|
ADC12DJ3200AAVT
Texas Instruments
|
$2,111.4500 | Yes | Yes | Active | 1.1 V | 1.04 V | 2 | 12 | 3.2 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -1.04 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | 3A001.A.5.A.3 | 2017-06-27 | Texas Instruments | 8542.39.00.01 |