Filter Your Search
1 - 2 of 2 results
|
ADC121S625CIMM/NOPB
National Semiconductor Corporation
|
$2.0790 | Yes | Transferred | 5 V | 2.5 V | 1 | 0.024 % | 12 | YES | A/D CONVERTER | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
ADC121S625CIMM/NOPB
Texas Instruments
|
$2.8369 | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 200 kHz | 60 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 510 µA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | SSOP | VSSOP-8 | 8 | 8542.39.00.01 | Texas Instruments |