Filter Your Search
1 - 10 of 10 results
|
ADC1061CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||
|
ADC1061CIWM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 0.146484 % | 10 | 1.8 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
ADC1061CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | NO | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | not_compliant | |||||||||
|
ADC1061CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | not_compliant | |||||||||
|
ADC1061CIN/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | NO | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||
|
ADC1061CIWMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
ADC1061CIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.15 % | 10 | 1.8 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | TRACK | 30 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
ADC1061CIN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 0.146484 % | 10 | 1.8 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 12.6 mm | TEXAS INSTRUMENTS INC | DIP | SOP-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
ADC1061CIJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.15 % | 10 | 1.8 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | TRACK | 30 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADC1061CIN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.55 V | 1 | 0.1465 % | 10 | 1.8 µs | NO | ADC, FLASH METHOD | -50 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | Texas Instruments |