Filter Your Search
1 - 2 of 2 results
|
ADC08L060CIMTX/NOPB
Texas Instruments
|
$3.5509 | Yes | Yes | Active | 3 V | 1.6 V | 1 | 0.7422 % | 8 | 60 MHz | 16 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 1.6 | -1.6 V | 1 | BINARY | SAMPLE | 15.9 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADC08L060CIMTX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.9 V | 1 | 0.7422 % | 8 | 60 MHz | YES | ADC, RESISTANCE LADDER | 300 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP24,.25 | compliant | 8542.39.00.01 | EAR99 |