Filter Your Search
1 - 2 of 2 results
|
ADC0848CCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | ||||||||||||||
|
ADC0848CCN/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 8 | 0.3906 % | 8 | 60 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 32.005 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | DIP | 24 | 8542.39.00.01 | Texas Instruments |