Filter Your Search
1 - 10 of 51 results
|
ADC0833BD/883C
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0833BCN
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 5 V | 4 | 8 | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | COMMERCIAL | SERIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
ADC0833CJ/883C
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0833CJ/883C
Texas Instruments
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0833BJ
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 6.8 V | 4 | 0.2 % | 8 | 31.25 kHz | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 4.5 mA | MILITARY | SERIAL | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ADC0833BCJ
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 6.8 V | 4 | 0.2 % | 8 | 31.25 kHz | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 4.5 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC0833CD/883B
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0833CD/883B
Texas Instruments
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0833BD
Texas Instruments
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
ADC0833BD/883B
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 |