Filter Your Search
1 - 2 of 2 results
|
ADC08100CIMTC/NOPB
Texas Instruments
|
$8.6215 | Yes | Yes | Active | 3 V | 1.6 V | 1 | 0.5078 % | 8 | 100 MHz | 10 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1.6 | -1.6 V | 1 | BINARY | SAMPLE | 50 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC08100CIMTC/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 2.3 V | 1 | 0.5078 % | 8 | 100 MHz | YES | ADC, PROPRIETARY METHOD | 1.3 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-24 | compliant | EAR99 | 8542.39.00.01 |