Filter Your Search
1 - 2 of 2 results
|
ADC08062BIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 V | 2 | 0.2 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||
|
ADC08062BIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.1 V | 2 | 0.2 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |