Parametric results for: adc00 under Other Converters

Filter Your Search

1 - 10 of 84 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: adc00
Select parts from the table below to compare.
Compare
Compare
ADC00401
Data Device Corporation
Check for Price Active DATA DEVICE CORP compliant 8542.39.00.01
ADC-00110-312
Data Device Corporation
Check for Price No Contact Manufacturer 2.5 V 1 0.05 % 12 NO A/D CONVERTER 1 OFFSET BINARY HYBRID COMMERCIAL R-XDIP-T46 Not Qualified e0 70 °C 38535Q/M;38534H;883B 46 DIP DIP46,1.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DATA DEVICE CORP compliant 8542.39.00.01 DIP DIP, DIP46,1.3 46
ADC-00113-102
Data Device Corporation
Check for Price No Obsolete 15 V 1.25 V 1 12 10 MHz NO ADC, FLASH METHOD -1.25 V -15 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK HYBRID MILITARY SERIAL R-CDIP-P46 Not Qualified e0 125 °C -55 °C 46 CERAMIC, METAL-SEALED COFIRED DIP DIP46,1.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 33.02 mm 5.334 mm DATA DEVICE CORP unknown 8542.39.00.01 DIP HERMETIC SEALED, PLUG IN-46 46 3A001.A.2.C
ADC-00110-112
Data Device Corporation
Check for Price No Obsolete 2.5 V 1 0.05 % 12 NO A/D CONVERTER 1 OFFSET BINARY HYBRID MILITARY R-XDIP-T46 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 46 DIP DIP46,1.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DATA DEVICE CORP compliant 8542.39.00.01 DIP, DIP46,1.3 3A001.A.2.C
ADC-00300-12
Data Device Corporation
Check for Price Obsolete 15 V 20 V 1 0.025 % 12 2 MHz NO ADC, FLASH METHOD -15 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK MILITARY PARALLEL, WORD R-XDIP-P40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED DIP DIP40,.9 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 22.86 mm 5.1 mm DATA DEVICE CORP unknown 8542.39.00.01 DIP 30.50 X 56 MM, 5.10 MM HEIGHT, TDIP-40 40 3A001.A.2.C
ADC-00403-203
Data Device Corporation
Check for Price No Obsolete 15 V 10 V 1 0.048 % 12 2 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY 220 mA HYBRID OTHER PARALLEL, WORD R-CDIP-P32 Not Qualified e0 85 °C -25 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 22.86 mm 5 mm DATA DEVICE CORP unknown 8542.39.00.01 DIP DIP, DIP32,.9 32
ADC-00306-302
Data Device Corporation
Check for Price No Contact Manufacturer 20 V 1 0.025 % 12 YES A/D CONVERTER 1 OFFSET BINARY HYBRID COMMERCIAL R-XDFP-F40 Not Qualified e0 70 °C 40 CERAMIC DFP FL40,1.2,100 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 2.54 mm DUAL DATA DEVICE CORP compliant 8542.39.00.01 DFP, FL40,1.2,100 40
ADC-00110-102
Data Device Corporation
Check for Price No Obsolete 2.5 V 1 0.05 % 12 NO A/D CONVERTER 1 OFFSET BINARY HYBRID MILITARY R-XDIP-T46 Not Qualified e0 125 °C -55 °C 46 DIP DIP46,1.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DATA DEVICE CORP compliant 8542.39.00.01 DIP, DIP46,1.3 3A001.A.2.C
ADC-00302-312
Data Device Corporation
Check for Price No Obsolete 15 V 20 V 1 0.025 % 12 2 MHz 500 ns YES ADC, FLASH METHOD -20 V -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY TRACK 200 mA HYBRID COMMERCIAL PARALLEL, WORD R-CDFP-F40 Not Qualified e0 70 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DFP FL40,1.2,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 5.1 mm DATA DEVICE CORP unknown 8542.39.00.01 DFP DFP, FL40,1.2,100 40
ADC-00115
Data Device Corporation
Check for Price Obsolete 15 V 2.048 V 1 0.0125 % 12 5 MHz NO ADC, PROPRIETARY METHOD -2.048 V -15 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 700 mA HYBRID COMMERCIAL PARALLEL, WORD R-PDIP-P32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE PIN/PEG DUAL 127 mm 12.7 mm 127 mm DATA DEVICE CORP unknown 8542.39.00.01