Filter Your Search
1 - 2 of 2 results
|
ADA4922-1ARDZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 220 V/us | 3.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -13 V | 13 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | |||||||||||
|
ADA4922-1ARDZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 220 V/us | 3.5 µA | 7.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13 V | 13 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | unknown | RD-8-1 | EAR99 | 8542.33.00.01 | Analog Devices |