Filter Your Search
1 - 2 of 2 results
|
ADA4857-1YCPZ-R7
Analog Devices Inc
|
$3.5170 | No | Yes | Active | 4.5 mV | 2800 V/us | 3.3 µA | 5.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.3 µA | YES | NO | NO | NO | -5.5 V | NO | NO | 5.5 V | AUTOMOTIVE | 850000 | YES | S-XQCC-N8 | Not Qualified | e3 | 86 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4857-1YCPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 mV | 2800 V/us | 3.3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | AUTOMOTIVE | S-XQCC-N8 | e3 | 86 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 8 | unknown |