Filter Your Search
1 - 2 of 2 results
|
ADA4528-2TCPZ-EP
Analog Devices Inc
|
$9.3322 | No | Yes | Active | 4.3 µV | 0.45 V/us | 600 pA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | 6 V | MILITARY | 3000 | S-XDSO-N8 | e4 | 158 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-19 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4528-2TCPZ-EPR7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.3 µV | 0.45 V/us | 600 pA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | 6 V | MILITARY | 3000 | S-XDSO-N8 | e4 | 158 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-19 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |