Filter Your Search
1 - 3 of 3 results
|
ADA4522-2ARZ
Analog Devices Inc
|
$4.1143 | No | Yes | Active | 6.5 µV | 1.4 V/us | 2 nA | 1.9 mA | 130 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | NO | NO | 60 V | AUTOMOTIVE | 2700 | 1778279.41 | NO | R-PDSO-G8 | e3 | 155 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4522-2ARZ-R7
Analog Devices Inc
|
$4.2826 | No | Yes | Active | 6.5 µV | 1.4 V/us | 2 nA | 1.9 mA | 130 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | NO | NO | 60 V | AUTOMOTIVE | 2700 | 1778279.41 | NO | R-PDSO-G8 | e4 | 155 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Gold (Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4522-2ARZ-RL
Analog Devices Inc
|
$4.3042 | No | Yes | Active | 6.5 µV | 1.4 V/us | 2 nA | 1.9 mA | 130 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | NO | NO | 60 V | AUTOMOTIVE | 2700 | 1778279.41 | NO | R-PDSO-G8 | e4 | 155 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Gold (Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |