Filter Your Search
1 - 3 of 3 results
|
ADA4096-4ARUZ-R7
Analog Devices Inc
|
$6.5301 | No | Yes | Active | 500 µV | 0.3 V/us | 30 nA | 400 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 595 | 7080 | NO | R-PDSO-G14 | Not Qualified | e3 | 103 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADA4096-4ARUZ
Analog Devices Inc
|
$7.7680 | No | Yes | Active | 500 µV | 0.3 V/us | 30 nA | 400 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 595 | 7080 | NO | R-PDSO-G14 | Not Qualified | e3 | 103 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADA4096-4ARUZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 0.3 V/us | 30 nA | 400 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 595 | 7080 | NO | R-PDSO-G14 | Not Qualified | e3 | 103 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |