Filter Your Search
1 - 1 of 1 results
|
ADA4096-2ACPZ-R7
Analog Devices Inc
|
$4.4768 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 595 | 7080 | S-PDSO-N8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 650 µm | 2 mm | 2 mm | ANALOG DEVICES INC | SOIC | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |