Filter Your Search
1 - 2 of 2 results
|
ADA4091-4ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 400 µV | 0.46 V/us | 350 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -18 V | NO | NO | 18 V | 1220 | 31620 | NO | S-XQCC-N16 | Not Qualified | e3 | 113 dB | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | 16 | CP-16-17 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
ADA4091-4ACPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 µV | 0.46 V/us | 350 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 1220 | S-XQCC-N16 | e3 | 113 dB | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |