Filter Your Search
1 - 1 of 1 results
|
ADA4062-4ACPZ-R7
Analog Devices Inc
|
$3.1591 | No | Yes | Active | 5 mV | 3.3 V/us | 5 nA | 1.04 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -18 V | 18 V | AUTOMOTIVE | 1400 | 3980 | S-XQCC-N16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC10,.05X.06,16 | SQUARE | CHIP CARRIER | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED-6, LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |