Filter Your Search
1 - 10 of 1,015 results
|
ADA4432-1WBCPZ-R7
Analog Devices Inc
|
$0.6342 | No | Yes | Active | 1 | DMOS | 3.6 V | 2.6 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | LFCSP-8 | 8 | CP-8-21 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
ADA4691-2ACPZ-R7
Analog Devices Inc
|
$0.9141 | No | Yes | Active | 3.5 mV | 1.3 V/us | 360 pA | 550 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3600 | 2240 | NO | S-XQCC-N10 | Not Qualified | e4 | 98 dB | 1 | 125 °C | -40 °C | 260 | 10 | UNSPECIFIED | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 2 mm | ANALOG DEVICES INC | QFN | LFCSP-10 | 10 | CP-10-11 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
ADA4505-1ARJZ-R7
Analog Devices Inc
|
$0.9178 | No | Yes | Active | 4 mV | 6500 V/us | 375 pA | 15 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 50 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
ADA4505-1ACBZ-R7
Analog Devices Inc
|
$1.0725 | No | Yes | Active | 4 mV | 6500 V/us | 375 pA | 15 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 50 | 56200 | NO | R-PBGA-B6 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 645 µm | 905 µm | 1.385 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, WLCSP-6 | 6 | CB-6-7 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
ADA4432-1BRJZ-R7
Analog Devices Inc
|
$1.1021 | No | Yes | Active | 1 | DMOS | 3.6 V | 2.6 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CONSUMER CIRCUIT | ||||||||||||||||||||||||||
|
ADA4891-2ARMZ-R7
Analog Devices Inc
|
$1.1736 | No | Yes | Active | 10 mV | 140 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 3980 | YES | R-PDSO-G8 | Not Qualified | e3 | 87 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
ADA4420-6ARQZ
Analog Devices Inc
|
$1.1856 | No | Yes | Active | 36 mA | 1 | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | CONSUMER CIRCUIT | ||||||||||||||||||||||||||
|
ADA4075-2ACPZ-R7
Analog Devices Inc
|
$1.1976 | No | Yes | Active | 1.5 mV | 12 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 6500 | S-PDSO-N8 | Not Qualified | e4 | 116 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 650 µm | 2 mm | 2 mm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | CP-8-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
ADA4432-1WBRJZ-R7
Analog Devices Inc
|
$1.2314 | No | Yes | Active | 1 | DMOS | 3.6 V | 2.6 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
ADA4430-1YKSZ-R7
Analog Devices Inc
|
$1.2362 | No | Yes | Active | 2.4 mA | 1 | 6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | CONSUMER CIRCUIT |