Filter Your Search
1 - 8 of 8 results
|
AD9882KSTZ-100
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 468 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026BED, LQFP-100 | 100 | ST-100-1 | unknown | 8542.39.00.01 | ||||
|
AD9882KST-100
Rochester Electronics LLC
|
Check for Price | No | No | Active | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | |||||||
|
AD9882KSTZ-140
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | |||||||
|
AD9882KST-140
Analog Devices Inc
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 468 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026BED, LQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
|
AD9882KST-100
Analog Devices Inc
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 468 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026BED, LQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
|
AD9882KSTZ-100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | |||||||
|
AD9882KST-140
Rochester Electronics LLC
|
Check for Price | No | No | Active | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | |||||||
|
AD9882KSTZ-140
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | 1 | 468 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026BED, LQFP-100 | 100 | ST-100-1 | unknown | 8542.39.00.01 | Analog Devices |