Parametric results for: ad9617 under Operational Amplifiers

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ad9617
Select parts from the table below to compare.
Compare
Compare
AD9617AQ
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1.4 V/us 50 µA 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 1.1 V/us 7 V INDUSTRIAL YES R-GDIP-T8 Not Qualified e0 53 dB 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.31.00.01
AD9617SZ/883B
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1400 V/us 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 1100 V/us 7 V MILITARY 570000 YES S-CDSO-G8 Not Qualified e0 60 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, METAL-SEALED COFIRED SOP SOP8,.45 SQUARE SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.49 mm 6.475 mm 6.475 mm ANALOG DEVICES INC DFP CERAMIC, FP-8 8 unknown EAR99 8542.31.00.01
AD9617SQ/883B
Rochester Electronics LLC
Check for Price No No Active 2.2 mV 1400 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V -7 V 7 V MILITARY 570000 R-GDIP-T8 MILITARY e0 48 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP CERDIP-8 8 unknown
AD9617TQ/883B
Analog Devices Inc
Check for Price No Obsolete 1.1 mV 48 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 25 µA YES NO 1100 V/us 7 V MILITARY 570000 YES R-GDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.31.00.01
AD9617SQ/883B
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1400 V/us 48 mA 44 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 1100 V/us 7 V MILITARY 570000 YES R-GDIP-T8 Not Qualified e0 48 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.31.00.01
AD9617JR
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1.4 V/us 50 µA 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 7 V COMMERCIAL YES R-PDSO-G8 Not Qualified e0 53 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
AD9617SZ
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1400 V/us 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 1100 V/us 7 V MILITARY YES S-CDSO-G8 Not Qualified e0 60 dB 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED SOP SOP8,.45 SQUARE SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.49 mm 6.475 mm 6.475 mm ANALOG DEVICES INC SOIC HERMETIC SEALED, CERAMIC, SMT-8 8 unknown EAR99 8542.31.00.01
AD9617TQ/883
Analog Devices Inc
Check for Price No Obsolete 1.1 mV 1400 V/us 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V -7 V 1100 V/us 7 V MILITARY R-GDIP-T8 Not Qualified e0 60 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01
AD9617BQ
Analog Devices Inc
Check for Price No Obsolete 1.1 mV 1.4 V/us 25 µA 48 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 25 µA YES NO -7 V 1.1 V/us 7 V INDUSTRIAL YES R-GDIP-T8 Not Qualified e0 53 dB 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.31.00.01
AD9617SQ
Analog Devices Inc
Check for Price No Obsolete 2.2 mV 1400 V/us 50 µA 48 mA 44 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO -7 V 1100 V/us 7 V MILITARY YES R-GDIP-T8 Not Qualified e0 48 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01