Filter Your Search
1 - 3 of 3 results
|
AD9515BCPZ-REEL7
Analog Devices Inc
|
$10.0140 | No | Yes | Active | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | HVQCCN | 9515 | CLOCK DRIVER/DIVIDER | CMOS | 800 MHz | DIFFERENTIAL | 1 mA | 2 | 300 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD9515BCPZ
Analog Devices Inc
|
$10.7032 | No | Yes | Active | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | HVQCCN | 9515 | LOW SKEW CLOCK DRIVER | 1.6 GHz | DIFFERENTIAL | 1 mA | 4 | 300 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD9515BCPZ-1
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.8 ns | 1 | YES | HVQCCN | 9515 | LOW SKEW CLOCK DRIVER | CMOS | 800 MHz | DIFFERENTIAL | 2 | 300 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | 32 | not_compliant | 8542.39.00.01 | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 |