Filter Your Search
1 - 2 of 2 results
|
AD9246BCPZRL7-105
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 1 | 0.0305 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 48 | CP-48-5 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9246BCPZRL7-105
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 2 V | 1 | 0.0305 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | 48 | unknown | HVQCCN, |