Filter Your Search
1 - 2 of 2 results
|
AD9100JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 132 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 20 ns | 5 V | -5.2 V | BIPOLAR | 6000 V/s | -6 V | TRACK | 6 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 26.721 mm | ANALOG DEVICES INC | DIP | SKINNY, SIDE BRAZED, CERAMIC, DIP-20 | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD9100JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 20 ns | 5 V | -5.2 V | BIPOLAR | 6000 V/s | -6 V | TRACK | 6 V | COMMERCIAL | R-CDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 26.721 mm | ROCHESTER ELECTRONICS LLC | DIP | SKINNY, SIDE BRAZED, CERAMIC, DIP-20 | 20 | unknown |