Filter Your Search
1 - 2 of 2 results
|
AD9058AJJ-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2 V | 2 | 0.5469 % | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.385 mm | 3.43 mm | 16.385 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||
|
AD9058AJJ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 5 V | 2 V | 2 | 0.5469 % | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.385 mm | 3.43 mm | 16.385 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | 8542.39.00.01 | J-44 | Analog Devices |