Filter Your Search
1 - 2 of 2 results
![]() |
AD8639ARZ-REEL7
Analog Devices Inc
|
$4.6477 | No | Yes | Active | 23 µV | 2.5 V/us | 105 pA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | NO | NO | 16 V | AUTOMOTIVE | 1350 | 891000 | NO | R-PDSO-G8 | Not Qualified | e3 | 133 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8639ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 23 µV | 2.5 V/us | 105 pA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | NO | NO | 16 V | AUTOMOTIVE | 1350 | 891000 | NO | R-PDSO-G8 | Not Qualified | e3 | 133 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |