Parametric results for: ad8625aruz under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8625aruz
Select parts from the table below to compare.
Compare
Compare
AD8625ARUZ
Analog Devices Inc
$8.1515 No Yes Active 1.35 mV 5 V/us 60 pA 3.6 mA 4 OPERATIONAL AMPLIFIER 13 V -13 V VOLTAGE-FEEDBACK 1 pA YES YES NO YES -13.5 V 13.5 V INDUSTRIAL 5000 100000 R-PDSO-G14 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 1205916 ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 12.3 62.85 773.055 AD8625ARUZ, Quad Operational Amplifier 5... more Analog Devices 2023-03-07 16:10:32 12.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 83 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AD8625ARUZ-REEL
Analog Devices Inc
$8.7999 No Yes Active 1.35 mV 5 V/us 60 pA 3.6 mA 4 OPERATIONAL AMPLIFIER 13 V -13 V VOLTAGE-FEEDBACK 1 pA YES YES NO YES -13.5 V 13.5 V INDUSTRIAL 5000 100000 R-PDSO-G14 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 1205916 ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 12.3 62.85 773.055 Analog Devices 2023-02-01 14:02:06 12.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 83 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AD8625ARUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 1.35 mV 5 V/us 60 pA 4 OPERATIONAL AMPLIFIER 13 V -13 V -13.5 V 13.5 V INDUSTRIAL 5000 R-PDSO-G14 e3 105 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown 12.3 62.85 773.055 12.3