Parametric results for: ad8616arzreel under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ad8616arzreel
Select parts from the table below to compare.
Compare
Compare
AD8616ARZ-REEL7
Analog Devices Inc
$3.0219 No Yes Active 60 µV 12 V/us 550 pA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES 0.5 pA YES YES NO NO NO 6 V AUTOMOTIVE 24 1500000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8616ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 60 µV 12 V/us 550 pA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES 0.5 pA YES YES NO NO NO 6 V AUTOMOTIVE 24 1500000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8616ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 800 µV 12 V/us 550 pA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 6 V AUTOMOTIVE 23000 R-PDSO-G8 e3 100 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown