Filter Your Search
1 - 3 of 3 results
|
AD8512BRZ-REEL
Analog Devices Inc
|
$6.3287 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8512BRZ-REEL7
Analog Devices Inc
|
$7.5700 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8512BRZ
Analog Devices Inc
|
$11.0174 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |